New 100 V N-channel MOSFETs offer high performance at high current

May 15, 2025

Novel Renesas wafer technology produces 30% lower on-resistance and 40% less gate-drain charge, and cuts package size in half for RBA300N10 100 V MOSFETs, compared to previous generation silicon MOSFETs.

Renesas has introduced new 100 V high-power N-channel MOSFETs that deliver industry-leading high-current switching performance for applications such as motor control, battery management systems, power management, and battery charging.  

 

The new RBA300N10EANS and RBA300N10EHPF MOSFETs benefit from the Renesas REXFET-1 wafer manufacturing process, which produces substantially lower on-resistance, contributing to a great reduction in power losses in power-conversion designs. The MOSFETs can handle a drain current of up to 340 A.  

 

The REXFET-1 process also enables the new MOSFETs to offer valuable reductions in gate charge and in gate-drain charge, which is the amount of charge that needs to be injected into the gate during the Miller Plateau phase. 

 

The RBA300N10EANS is supplied in an industry-standard TOLL package, and the RBA300N10EHPF in a TOLG package: both are pin-compatible with devices from other manufacturers, while offering a 50% space saving compared to traditional TO-263 packages. The TOLL package also offers wettable flanks for optical inspection. 

Features

  • Threshold-voltage range: 2.0 V to 4.0 V 
  • 1.5 mΩ maximum on-resistance 
  • Low input capacitance 
  • Low thermal resistance 
  • AEC-Q101 qualified 
  • PPAP capable 

Applications

  • Electric vehicles 
  • E-bikes 
  • EV charging stations 
  • Power tools 
  • Data center power supplies 
  • Uninterruptible power supplies  

 

EXTRA_Renesas_RBA300N10-100V

Related Articles

TAIYO YUDEN — LAXH Series Power Inductors
TAIYO YUDEN introduces LAXH Series Power Inductors for efficient energy storage.
Read More
Vishay — VORA1010M4 Solid-State Relay
Control your circuits with precision using Vishay's VORA1010M4 Solid-State Relay, featuring fast switching...
Read More
onsemi — NTBLS0D8N08X and NTMFWS1D5N08X T10 MOSFETs
onsemi's NTBLS0D8N08X and NTMFWS1D5N08X T10 MOSFETs provide high performance and reliability for power...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region