Ultra-low power three-axis accelerometer for industrial and battery-powered applications

STMicroelectronics

The STMicroelectronics IIS2DLPC offers four low-power modes which can be selected on-the-fly to adapt the accelerometer’s operation to the requirements of the application.

The STMicroelectronics IIS2DLPC is a three-axis linear accelerometer which offers ultra-low power consumption in both quiescent and active operation.

 

The sensor has selectable full scales of ±2 g/±4 g/±8 g/±16 g, and measures acceleration in three axes at output data rates from 1.6 Hz to 1.6 kHz. This makes it suitable for applications requiring functions such as vibration monitoring, tilt or inclination measurement, smart power saving or motion activation, or impact detection and logging.

 

Low power consumption means that the IIS2DLPC can be deployed in battery-powered devices such as portable medical equipment or hearing aids. Operating from a supply-voltage range of 1.62 V to 3.6 V, the sensor draws just 50 nA in power-down mode, less than 1 μA in active low-power mode, and 120 μA in high-performance mode. These modes can be changed on-the-fly, enabling the sensor to adapt to the requirements of the application.

 

Intelligent features of the IIS2DLPC reduce the application’s requirement to call on the host processor. An internal engine processes motion and acceleration data to provide a range of built-in functions including free-fall and wake-up detection, highly configurable single-/double-tap recognition, activity/inactivity detection, stationary/motion detection, portrait/landscape detection and 6D/4D orientation.

 

An embedded self-test capability allows the designer to check the functioning of the sensor in the final application.

Features

  • Digital I2C/SPI output interface
  • Up to 800 Hz bandwidth
  • Minimum 90 μg/√Hz noise
  • 32-level FIFO buffer and two independent programmable interrupts
  • Embedded temperature sensor
  • Withstands 10,000 g shock

Applications

  • Industrial IoT and connected devices
  • Anti-tampering devices
  • Appliances
  • Robots
  • Industrial tools
  • Factory equipment
  • Portable healthcare devices
  • Hearing aids
STMicroelectronics — IIS2DLPC Accelerometer

Evaluation Board/Development Kit

Part Number: STEVAL-MKI191V1

The STMicroelectronics STEVAL-MKI191V1 adapter board enables fast system prototyping and evaluation of the IIS2DLPC within the application.

 

The STEVAL-MKI191V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete IIS2DLPC pin-out and comes ready-to-use with the required decoupling capacitors on the power-supply line.

 

This adapter is supported by the STEVAL-MKI109V3, which has a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. On a PC, designers can use the downloadable graphical user interface (Unico GUI), or dedicated software routines for custom applications.

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Featured Products

Related Articles

Vishay — SiC931 Synchronous Buck Regulator Module
11 May 2023
Vishay’s new SiC931, a synchronous buck regulator module, is capable of supplying a continuous 20A output...
Read More
STMicroelectronics — STDRIVE101 Triple Half-Bridge Gate Driver
11 May 2023
The STDRIVE101 from STMicroelectronics is an integrated triple half-bridge gate driver providing a complete...
Read More
Vishay — SiR608DP MOSFET
11 May 2023
Vishay supplies the SiR608DP, a 45 V power MOSFET which is suitable for use in low-voltage motor drives,...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region