FTM / Motion/Motor Control / STMicroelectronics — STSPIN32F0601 BLDC Motor Driver
The STSPIN32F0601 from STMicroelectronics is a 600 V-rated motor drive solution for brushless dc (BLDC) motors operating from a 250 V ac mains power supply. The device combines three-phase gate drivers and an STM32F031 Arm® Cortex®-M0 microcontroller in a single 10 mm x 10 mm TQFP package.
Providing a simple and highly integrated solution for the implementation of high-voltage BLDC motor-drive designs, the STSPIN32F0601 is supplied with popular control algorithms, and can be used with a software interface or with custom firmware thanks to its embedded microcontroller. The embedded software includes single- and three-shunt field-oriented control (FOC) schemes, as well as traditional sensored single-shunt and six-step sensorless control.
The gate drivers integrate zero-drop bootstrap diodes and protection circuitry, including cross-conduction prevention and dead-time insertion. In addition, under-voltage lock-out protection on both the low- and high-side driving sections prevents the power switches from operating in low-efficiency or dangerous conditions. There is also a patented fast-acting smart shutdown function for overload and over-current protection.
The integrated 48 MHz STM32F0 MCU gives designers the freedom to use the rich STM32 development ecosystem when building applications. The MCU features 4 kbytes of SRAM, and 32 kbytes of Flash memory for data and code storage. The STSPIN32F0601 analog and digital peripherals include a 12-bit ADC with up to ten channels, six general-purpose timers, 21 general-purpose I/O pins, and I2C, USART and SPI ports.
An integrated bootloader provides for flexible device lifecycle management, allowing firmware updates to be applied in the field.
The STSPIN32F0601 is pin-compatible with the ST 250 V-rated STSPIN32F0251 and STSPIN32F0252, allowing hardware and firmware to be re-used in products for operation on either 110 V or 250 V ac mains supplies.
Part supported: STSPIN32F0601
Board part numbers: EVSPIN32F0601S1 and EVSPIN32F0601S3
The EVSPIN32F0601S3 motor control board is fully compatible with ST’s X-CUBE-MCSDK motor-control software development kit. These tools simplify development of drives that implement single-shunt control, in the case of the EVSPIN32F0601S1, or three-shunt control with the EVSPIN32F0601S3.
The boards also contain a power-supply stage and a populated MOSFET output stage which has a dual footprint. This allows the user to replace the devices provided with alternative MOSFETs or IGBTs in DPAK or PowerFlat packages.
A detachable STLINK debugger provides for configuration and firmware debugging using standard STM32 tools. Single-wire debug and UART connectors are also available.
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.