FTM / Industrial Robotics & Industry 5.0 / STMicroelectronics — STTS22H Digital Temperature Sensor
The STTS22H from STMicroelectronics is an ultra low-power digital temperature sensor which offers high performance over the entire operating-temperature range of -40°C to 125°C. Accuracy is a maximum ±0.5°C over a temperature range of -10°C to 60°C.
The STTS22H is a band-gap temperature sensor coupled with an ADC, signal processing logic, and an I2C/SMBus 3.0 interface in a single chip. The sensor is housed in a small 2 mm x 2 mm x 0.5 mm 6-lead UDFN package with exposed pad down, giving a better temperature match with the surrounding environment.
The digital temperature sensor is factory-calibrated and requires no additional calibration on assembly into the application. STTS22H sensors are all tested on a production set-up which is traceable to National Institute of Standards and Technology (NIST) standards, and verified with equipment which is calibrated in accordance with the automotive IATF 16949:2016 standard.
Part Number: STEVAL-MKI200V1K
The STEVAL-MKI200V1K evaluation kit consists of a probe with the STTS22H temperature sensor connected via flat cable to the STEVAL-MKIGIBV1 adapter board, so it can interface with the STEVAL-MKI109V3 motherboard.
The small package dimensions of the device allow it to be mounted at the end of a very thin probe, so its temperature readings are not influenced by heat from other electronic components or boards.
The STEVAL-MKIGIBV1 can be plugged into a standard DIL24 socket.
Share This
Get access to the latest product information, technical analysis, design notes and more
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.