Ferrite power inductors provide good thermal performance in automotive applications

May 15, 2025

The LAXH series from TAIYO YUDEN are wire-wound ferrite inductors which can withstand the vibration and extreme temperature swings experienced in automotive systems such as the powertrain and safety equipment.

TAIYO YUDEN LAXH series ferrite power inductors are intended for use in automotive powertrain and safety applications, and in dc-dc converters. Supplied in packages with a 5.0 mm x 5.0 mm or 6.0 mm x 6.0 mm footprint and a profile as low as 3.0 mm, the LAXH inductors feature a sleeveless structure with large electrode areas, which provide for good heat dissipation. Excellent coplanarity prevents false detection in the mounting process.

 

These TAIYO YUDEN products are available in inductance values ranging from 1.0 µH to 470 µH, with tolerance of inductance of either ±20% or ±30%.

Features

  • Anti-vibration features
  • High thermal resistance
  • Low risk of open failure
  • Hybrid type with magnetic metal material in molding resin
  • Support for automated optical inspection
  • Operating-temperature range: -40° to 150°C

Applications

  • Automotive systems:
    • Powertrain
    • Safety systems
  • Power supplies
  • Dc-dc converters

The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products, and therefore are neither product names nor trademarks.

Related Articles

Vishay — VORA1010M4 Solid-State Relay
15 May 2025
Control your circuits with precision using Vishay's VORA1010M4 Solid-State Relay, featuring fast switching...
Read More
onsemi — NTBLS0D8N08X and NTMFWS1D5N08X T10 MOSFETs
15 May 2025
onsemi's NTBLS0D8N08X and NTMFWS1D5N08X T10 MOSFETs provide high performance and reliability for power...
Read More
STMicroelectronics — STSPIN32G0 Motor Controllers
15 May 2025
STMicroelectronics' STSPIN32G0 motor controllers enable precise and efficient motor control.
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region