Manufacturer Part #
LAXHG5050XKT221MMR
LAXH Series 2020 220 uH ±20 % 0.34 A 1.412 Ohm SMT Wirewound Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TAIYO YUDEN | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TAIYO YUDEN LAXHG5050XKT221MMR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TAIYO YUDEN LAXHG5050XKT221MMR - Technical Attributes
Attributes Table
| Type: | Unshielded |
| Inductance-Nom: | 0H to 220µH |
| Rated Current-Max: | 340mA |
| Tolerance (%): | ±20% |
| DC Resistance: | 1.692Ω |
| Self Resonance Frequency: | 0Hz to 4MHz |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +150°C |
| Case Size: | 2020 (5050 Metric) |
| Dimension: | L 5mm x W 5mm x H 3mm |
| Ratings: | AEC-Q200 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
500
$0.27
1,000
$0.265
2,000
$0.26
7,500+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount