Optically-coupled IGBT and MOSFET gate drivers offer high isolation ratings

May 15, 2025

The VOFD341A and VOFD343A IGBT and MOSFET gate drivers from Vishay support fast switching in inverter power stages. High peak output currents provide for fast gate charging and discharging.

Vishay has launched the VOFD341A and VOFD343A optically-coupled IGBT and MOSFET drivers in a compact, stretched SO-6 package which offers a high isolation voltage.

 

The VOFD341A produces a peak output current of 3 A, and the VOFD343A produces peak output current of 4 A. Featuring maximum propagation delay of 200 ns, these optocouplers are ideal for applications requiring fast switching and high-voltage operation. The gate drivers are particularly well suited to driving the switches in inverter power stages, and can be used to directly drive IGBTs with ratings up to 1,200 V/100 A.

Features

  • 125°C maximum operating temperature
  • 50 kV/μs noise immunity

Applications

  • Solar inverters and microinverters
  • Ac motors
  • Brushless dc motors
  • Uninterruptible power supplies
EXTRA_Vishay_VOFD341AVOFD343AIGBTMOSFET

Related Articles

TAIYO YUDEN — LAXH Series Power Inductors
TAIYO YUDEN introduces LAXH Series Power Inductors for efficient energy storage.
Read More
Vishay — VORA1010M4 Solid-State Relay
Control your circuits with precision using Vishay's VORA1010M4 Solid-State Relay, featuring fast switching...
Read More
onsemi — NTBLS0D8N08X and NTMFWS1D5N08X T10 MOSFETs
onsemi's NTBLS0D8N08X and NTMFWS1D5N08X T10 MOSFETs provide high performance and reliability for power...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region