Automotive-qualified solid-state relay provides superior switching performance

The VORA1010M4 relay from Vishay, which is suitable for load currents of up to 100 mA, offers high reliability and long lifetime in automotive, industrial and security applications.

The new Vishay VORA1010M4 offers the advantages of a solid-state alternative to a traditional electro-mechanical relay in a high-quality device that has AEC-Q102 qualification for use in automotive applications.

 

The optically isolated VORA1010M4 solid-state relay offers clean, bounce-free switching, and withstands a practically unlimited number of switching cycles to give long lifetime and high reliability in demanding applications.

 

The relay provides a high maximum withstanding isolation voltage of 3,750 Vrms according to UL 1577. Creepage and clearance distance is at least 5 mm.

 

The VORA1010M4 has various pending certifications, including UL/cUL, DIN EN 60747-5-5 (VDE 0884-5), and CQC.

Features

  • 100 V load voltage rating
  • 100 mA load current rating
  • Low-profile 4-lead SOP package

Applications

  • Hybrid electric and electric vehicles
  • Battery management
  • Security systems
  • Instrumentation
  • Industrial controls

Related Articles

Susumu — HRG Series of High-Power Chip Resistors
15 May 2025
Susumu HRG Series resistors feature high-power, precision and stable resistance over a wide temperature...
Read More
Kingston — eMMC Memory
15 May 2025
Store and access data reliably with Kingston's eMMC Memory, a trusted solution for data storage need...
Read More
TAIYO YUDEN — LAXH Series Power Inductors
15 May 2025
TAIYO YUDEN introduces LAXH Series Power Inductors for efficient energy storage.
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region