FTM / Power & Power Management / Infineon — EVAL_PMG1_B1_DRP USB-C Development Board
The EZ-PD™ PMG1 from Infineon is a family of high-voltage microcontrollers including an integrated USB Type-C® Power Delivery (PD) controller. The provision of a single-chip solution solves the problems that design engineers face when implementing USB Type-C connectivity and USB PD capability in their applications. The Infineon integrated option:
The EZ-PD™ PMG1 MCUs include an Arm® Cortex®-M0/M0+ core and a USB Type-C PD controller together with configurable analog and digital peripherals. These are suitable for use in any embedded system that provides or consumes power to or from a high-voltage USB Type-C PD port.
The MCUs include a proven USB-PD protocol stack which complies with the USB specifications and ensures interoperability with other USB equipment. Development of USB-PD applications is supported by a software development kit (SDK) provided by Infineon as part of the ModusToolbox™ firmware development environment. ModusToolbox software also enables seamless migration between all EZ-PD PMG1 devices.
Now Infineon has created a new prototyping kit for the EZ-PD PMG1-B1, the USB-C high voltage MCU that has an integrated buck-boost battery charger. The new EVAL_PMG1_B1_DRP board adds to the portfolio of development systems from Infineon, which also includes the CY7110, CY7111, CY7112 and CY7113.
Part Number Supported: EZ-PD PMG1-B1
The EVAL_PMG1_B1_DRP is a prototyping kit for the EZ-PD PMG1-B1, a USB Type-C® high-voltage microcontroller which includes an integrated buck-boost battery charger. The new EVAL_PMG1_B1_DRP board’s features include:
Sign up for access to exclusive development boards, an essential tool for many innovative design projects.
*Available to pre-qualified EMEA customers only.