Specialized dev kits support video and imaging functions on PolarFire FPGA

Microchip

Microchip and Future Electronics kits provide rich set of software and peripherals to support rapid development

Microchip supplies a range of evaluation boards, development kits, add-on daughter cards and programming and debug hardware which provide smart solutions for accelerating designs based on the PolarFire® and PolarFire SoC FPGAs.

 

Microchip also provides easily accessible demonstration guides, application notes and sample designs.

 

The PolarFire SoC Icicle Kit low-cost development platform is an excellent solution for evaluating the device’s five-core RISC-V microprocessor sub-system. The kit allows designers to experiment with the PolarFire SoC FPGA’s support for the Linux® operating system, and its real-time execution and low-power capabilities, along with its rich set of peripherals.

 

With the PolarFire Video and Imaging Kit, designers can evaluate the PolarFire FPGA when performing 4K image processing and rendering using dual camera sensors, numerous display interfaces and popular imaging and video protocols including MIPI® CSI-2 TX, MIPI CSI-2 RX, HDMI® 1.4 TX, HDMI 2.0, DSI and HD/3G SDI.

 

The PolarFire SoC Video Kit is a full-featured, embedded vision development platform based on the PolarFire RISC-V SoC FPGA. The kit is suitable for use in the development of vision applications operating at the network edge, in which it offers security, reliability and power efficiency. The kit includes Microchip’s VectorBlox™ Accelerator software development kit and IP for neural networks.

 

Complementing these Microchip kits, Future Electronics supplies the Avalanche development kit, which enables developers to quickly create a prototype based on the PolarFire FPGA. At the heart of the kit is a PolarFire FPGA with 300,000 logic elements.

 

The Avalanche kit is equipped with peripheral components including:

  • Panasonic PAN9420 Wi-Fi® module
  • 64 Mbits of serial Flash from Microchip
  • Alliance Memory 4 Gbits DDR3 synchronous DRAM
  • Microchip VSC8531 Gigabit Ethernet transceiver

 

The kit supports three industry-leading interface standards for connecting companion boards: Sullins headers are compatible with the Arduino™ interface, and provide a mikroBUS™ socket, and a Pmod connector/Interface.

Features: Avalanche kit

  • PolarFire MPF300TS-FCG484I FPGA
  • Microchip MIC23350 step-down converter
  • Microchip MIC24051 switching regulator
  • Microchip MCP121 voltage supervisor
  • Microchip MCP3913 ADC
  • Abracon timing solutions
  • CUI universal power supply
  • Diodes NX7031E0125.000000 oscillator

Applications

  • Embedded vision
  • Machine vision
  • Displays
  • Artificial intelligence
Microchip PolarFire FPGA - Device

Development Kit

Part Number: PolarFire MPF300TS-FCG484

The Avalanche development kit from Future Electronics provides a full-featured system environment for the development of applications based on the mid-range PolarFire FPGA from Microchip, a device which is notable for its low-power operation, security capabilities, and immunity to single-event upsets.

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

Vishay — SiC45x microBUCK® Synchronous Buck Regulators
05 January 2023
SiC45x microBUCK® Regulators by Vishay offer higher power density and faster transient response compared...
Read More
Power Integrations — InnoSwitch3 Offline Power Converters
05 January 2023
Power Integrations InnoSwitch3 offline switcher ICs make for a substantial increase in power and efficiency...
Read More
STMicroelectronics — STWINB SensorTile Kit
05 January 2023
The STWINB SensorTile kit from STMicroelectronics is a reference design platform for a wireless sensor...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region