Compact SoM speeds time to market for processor-based designs

Microchip — dsPIC33A Digital Signal Controller

SAM9X60D1G-SOM from Microchip includes full software development support for bare metal or RTOS implementations

Microchip has expanded its portfolio of microprocessor systems-on-module (SoMs), launching the mid-range SAM9X60D1G-SOM, an embedded MPU module based on an ARM926EJ-S core running at up to 600 MHz. Software for the SAM9X60D1G-SOM is available with bare metal or RTOS support through the Microchip MPLAB® Harmony 3 embedded software framework, or through complete Linux® mainlined distributions.

 

The SoM, based on the SAM9X60D1G system-in-package (SiP), is a 28 mm × 28 mm hand-solderable module which includes the MPU and supporting DRAM memory in a single package. The SoM also features power supplies, clocks and storage.

 

The SAM9X60D1G-SOM features 4 Gbits of single-level cell NAND Flash, providing ample capacity for data storage. The compact SAM9X60D1G-SOM also includes an MCP16501 power management IC (PMIC) which operates from a single 5 V voltage rail.

 

The SAM9X60D1G-SOM fits easily into Ethernet-connected systems thanks to its on-board 10/100 KSZ8081 Ethernet transceiver and a 1 kbit serial EEPROM memory with pre-programmed media access controller address.

 

Microchip gives design engineers options for specifying the level of security protection built into the module. Options include secure boot with on-chip secure key storage, a hardware encryption engine, and a true random number generator.

Features

  • Cache memory:
    • 32 kbytes of data cache
    • 32 kbytes of instruction cache
  • Two Hi-speed USB host interfaces
  • One Hi-speed USB host or device interface
  • 13 configurable communications interfaces
  • 24-bit LCD display controller
  • 2D graphics engine
  • Camera interface
  • Class-D amplifier

Applications

  • Medical equipment
  • Automotive systems:
    • Telematics
    • Infotainment
  • Electric vehicle chargers
  • Industrial equipment
  • Factory automation
Microchip — SAM9X60D1G-SOM System-on-Module

Evaluation Board/Development Kit

Part Number: EV40E67A

The SAM9X60D1G Curiosity Evaluation Kit features three Linux distributions: BuildRoot, Yocto and OpenWRT. The bare metal- or RTOS-based systems are supported by the MPLAB Harmony 3 embedded software framework, MPLAB X integrated development environment, and the MPLAB XC32 compiler.

Related Articles

Vishay — SiC45x microBUCK® Synchronous Buck Regulators
05 January 2023
SiC45x microBUCK® Regulators by Vishay offer higher power density and faster transient response compared...
Read More
Power Integrations — InnoSwitch3 Offline Power Converters
05 January 2023
Power Integrations InnoSwitch3 offline switcher ICs make for a substantial increase in power and efficiency...
Read More
STMicroelectronics — STWINB SensorTile Kit
05 January 2023
The STWINB SensorTile kit from STMicroelectronics is a reference design platform for a wireless sensor...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region