New power-dense dc-dc converters in 1” x 1” package supply up to 30 W

April 3, 2025

The RECx0K converters from RECOM provide a regulated single- or dual-voltage output. These application-ready modules are supplied with certificates and standards compliance for easy design integration.

The latest K series of pinned dc-dc converter modules pack more power into a smaller package than earlier generations. Featuring power ratings of up to 30 W and wide input-voltage ranges, the RECx0K converters are supplied in a 1” x 1” package which is just 0.4” high, and measuring 25.4 mm x 25.4 mm x 10.2 mm.

 

Available with a 10 W, 20 W, or 30 W output power rating, the REC10K, REC20K, and REC30K converters have an input-voltage range of either 9 to 36 V or 18 to 75 V dc. RECOM plans to introduce a 60 W option in 2025. The choice of tightly regulated output voltages is 3.3 V, 5 V, 9 V, 12 V, 15 V, 24 V, ±5 V, ±12 V, and ±15V. A ±24 V option is available with the REC10K.

 

In addition, the REC30K has an option for a 36 to 75 V dc input-voltage range, which provides for higher efficiency.

 

Isolation is rated at up to 2 kV, specified in accordance with the IEC/EN/UL 62368-1 standard. The use of external filters enables compliance with EMC regulations Class A and B for conducted noise.

Features

  • Output trimming to ±10%
  • Ambient-temperature range: -40°C to 105°C with derating
    • Maximum temperature 100°C for REC10K
  • 1.5 million-hours mean time before failure at 25°C
  • Protection features:
    • Input under-voltage
    • Output over-current
    • Over-voltage
    • Short circuit

Applications

  • Building and home automation
  • Telecoms and network equipment
  • Energy systems
  • Industrial automation
  • Test and measurement equipment
RECOM — RECx0K DC-DC Converter Modules

Related Articles

STMicroelectronics — STM32G4 Microcontrollers
STMicroelectronics’ STM32G4 microcontrollers provide a combination of high processor throughput, generous...
Read More
Panasonic Industry — Polarized Power Relays
Ensure reliable switching with Panasonic Industry's Polarized Power Relays, essential for critical a...
Read More
Hirose Electric — ix Industrial Series Connectors
Discover the reliability of Hirose's ix Industrial Series Connectors for robust and secure connections...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region