Molded power inductors provide broad range of performance and size options

The NIC Components NPIM_PA, NPIM_Z and NPMG molded power inductors are suitable for use in automotive, industrial, telecoms and consumer equipment, and offer low dc resistance and high current ratings.

NIC Components (NIC) supplies a portfolio of molded power inductors which provides design engineers with a broad range of options for size, frequency rating, and performance.

 

The NPIM_PA series offers excellent value across a broad range of applications. These AEC-Q200 qualified inductors feature high current ratings and low dc resistance. The NPIM_PA series is available in 27 footprint options, in case sizes ranging from 3.5 mm x 3.2 mm to 17.6 mm x 16.9 mm. Inductance values range from 0.1 µH to 220 µH, within ±20% tolerance.

 

The NPIM_PA series is well suited to use in dc-dc converters, LED drivers, point-of-sale equipment, GPS devices, wireless communications, and security and alarm systems.

 

Compared to the NPIM_PA, the NPIM_Z series offers a step-up in reliability and performance. The NPIM_Z features impressive current ratings, ultra-low dc resistance, minimal acoustic noise, and exceptionally low leakage-flux noise.

 

Twelve footprint variants are available, in sizes ranging from 4.1 mm x 4.1 mm to 17.5 mm x 16.5 mm, with heights ranging from 1.9 mm to 4.8 mm. Inductance values range from 0.1 µH to 33 µH, within ±20% tolerance.

 

The NPIM_Z series is best suited to demanding applications that require ultra-low dc resistance and excellent saturation performance, such as industrial IoT devices, robotics, and automotive systems with an operating-temperature range of -55°C to 155°C.

 

The NPMG series is the best choice when high performance in a small case is required. The NPMG low-loss molded power inductors minimize dc and ac losses, supporting dc-dc converters operating at frequencies up to 5 MHz. This series outperforms NIC’s traditional molded inductor series, offering the lowest dc resistance, and enhanced current and saturation current ratings. The inductors’ operating-temperature range is -55°C to 155°C.

 

The NPMG inductors are supplied in 13 package sizes, ranging from 2.0 mm x 1.6 mm (an 0806 chip package) to 13 mm x 13 mm. They are ideal for applications such as base stations, servers, routers, switches, and battery-operated wearable devices, particularly in converter circuits switching at frequencies higher than 1 MHz.

Features

  • Metal core construction
  • Shielded

Applications

  • Wearable devices
  • Transportation
  • Industrial equipment
  • Automotive systems
  • LED drivers
  • Telecoms equipment
NIC Components — Molded Power Inductors

Related Articles

Monolithic Power Systems — Power Inductors
15 February 2024
Discover the wide range of Monolithic Power Systems Power Inductors for applications which include power...
Read More
ECS Inc. — ECS-MPI4040 Power Inductors
04 January 2024
The ECS Inc. ECS-MPI4040 is a series of high current, high frequency miniature power inductors for various...
Read More
STMicroelectronics — STP80N240K6 800 V MOSFET
04 January 2024
The STP80N240K6 from STMicroelectronics is a very high-voltage superjunction power MOSFET.
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region