Manufacturer Part #
NPIM104PA5R6MTRQYF
AECQ200 Metal Composite High Current Power Inductors
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NPIM104PA5R6MTRQYF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NPIM104PA5R6MTRQYF - Technical Attributes
Attributes Table
| Inductance-Nom: | 5.6µH |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 19.3mΩ |
| Core Material: | Metal |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 4040 (101101 Metric) |
| No of Terminals: | 2 |
| Dimension: | L 11.5mm x H 4mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.36
1,000
$0.355
1,500
$0.35
5,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount