Six-axis motion sensor provides robust performance in vehicles

Panasonic Industry

The EWTS5G inertial measurement unit from Panasonic Industry features low offset values for easy integration, and a special surface-mount package to facilitate error-free assembly.

Panasonic Industry has introduced the EWTS5G, a six-axis inertial measurement unit, or motion sensor, which provides accurate measurements of acceleration and rate of turn with an integrated 3D accelerometer and gyroscope.  

 

Ideal for use in a wide variety of automotive, mobility, transportation, and industrial applications, the EWTS5G is highly resistant to extremes of temperature, and handles the shock and vibration experienced in vehicles.  

 

Low offset values, which are stable over the lifetime of the motion sensor, make the EWTS5G easy to integrate into circuit designs: the gyroscope offset is ±2 degrees/s, and the accelerometer offset is ±50 mg.  

 

The EWTS5G is supplied in a QFN package with wettable flanks which measures 4.5 mm x 4.5 mm x 1.1 mm. The package includes an edge which forms a step. Solder creates a reliable connection in the throat of this step. This provides for high-quality soldering and reliable, error-free assembly.  

Features

  • Package dimensions: 4.5 mm x 4.5 mm x 1.1 mm
  • High sensitivity
  • Low offset
  • Low noise
  • Operating-temperature range: -40°C to 125°C

Applications

  • Automotive safety systems 
  • Electronic stability control 
  • ABS brakes  
  • Traction control 
  • Automotive convenience and information systems  
  • Navigation equipment  
  • Head-up display 
  • Driver assistance 
  • Off-highway vehicles 
  • Automated ground vehicles 
  • Robots 

Related Articles

Microchip — PAC194x and PAC195x Multi-Channel Current and Power Monitors
17 June 2024
Microchip PAC194x and PAC195x Multi-Channel Current and Power Monitors come in one, two, three or four...
Read More
Murata — IRA IRA-S210ST01 Pyroelectric Infrared Sensor
20 June 2024
The Murata IRA-S210ST01 is a leaded pyroelectric infrared sensor which provides a good signal-to-noise...
Read More
TE Connectivity — M5600 and U5600 Pressure Transducers
20 June 2024
The M5600 and U5600 digital-output wireless pressure & temperature transducers from TE Connectivity...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region