Lumileds — LUXEON HL2Z LEDs
Lumileds

Lumileds LUXEON HL2Z LEDs

New CSP LED produces high light output with tight beam control

Lumileds has introduced the LUXEON HL2Z, a high-power LED in an undomed chip-scale package (CSP), which substantially reduces lighting system costs while providing high flux density, high luminance, and precise beam control.

 

The single-sided LUXEON HL2Z can deliver more than 315 lm at an efficacy of more than 160 lm/W from a compact 2.3 mm2 package which is just 0.36 mm high. The HL2Z LED undomed package enables fixture designers to produce precisely controlled, narrow beam angles and to increase optical efficiency.

 

Excellent color consistency makes the HL2Z suitable for applications requiring high quality of light indoors or outdoors, including in streetlights and stadium lighting.

 

The single-sided CSP can be attached directly to the PCB to increase the density of LEDs in the light-emitting surface. This also reduces system costs and cuts time-to-market as it eliminates the need for sub-mounting.

 

The CSP technology enhances efficiency and enables the use of high drive currents. Designers have reported savings of more than 20% when using the LUXEON HL2Z compared to competing LEDs. 

 

The LUXEON HL2Z emitters qualify for DesignLights Consortium (DLC) Standard or DLC Premium certification, indicating that the solutions offer high reliability and performance, and are energy efficient. The LEDs are available in multiple CCT options: 2700 K, 3000 K, 4000 K, 5000 K, 5700 K, or 6500 K.

Features

  • 1,400 mA maximum forward current
  • 10,000-hours LM-80 rating
  • CRI options: 70, 80 or 90

Applications

  • Street lighting
  • Sports lighting
  • High-impact retail lighting
  • Office lighting
  • Specialized lighting
Lumileds — LUXEON HL2Z LEDs

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Renesas — RA6M5 Series Microcontrollers
03 August 2023
Newly-introduced Renesas RA6M5 microcontrollers (MCUs) in the RA6 series featuring a wide range of security...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More
STMicroelectronics — STSAFE-A110 Secure Element
01 August 2024
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More