Manufacturer Part #
L1HZ-6570200000000
L1HZ Series 6500K 312 Lumens 70 CRI 700 mA High Power Un-Domed LED Emitter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2451 | ||||||||||
Product Specification Section
Lumileds L1HZ-6570200000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1HZ-6570200000000 - Technical Attributes
Attributes Table
| Application: | High Bay/Indoor Area Lighting/Low Bay/Office/Outdoor/Retail/Roadway/Specialty Lighting/Sports |
| Type of White: | Cool |
| Color: | White |
| CRI: | 70 |
| CCT: | 6500K |
| Flux: | 312lm |
| Test Current: | 0.7A |
| Forward (Drive) Current: | 1.4A |
| Forward Voltage: | 2.8V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
4,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount