Microchip PIC32CM LE00 Curiosity Pro Evaluation Kit
Microchip

Microchip PIC32CM LE00 Curiosity Pro Evaluation Kit

Eval kit enables development with ultra-low power MCU

The Microchip PIC32CM LE00 Curiosity Pro kit enables design engineers to evaluate the ultra-low power PIC32CM LE00 family of Arm® Cortex®-M23-based microcontrollers, and to develop system prototypes.

 

The PIC32CM LE00 family is notable for its ultra-low power consumption, and for integrating touch-sensing capability and multiple smart analogue peripherals.

 

Valuable features which the user of the Curiosity Pro kit can evaluate include power-saving SleepWalking peripherals and water-tolerant touch sensing. Engineers can also test the performance of the PIC32CM LE00 MCUs’ analogue capabilities, including operational amplifiers, an ADC and a DAC.

 

Prototype development is facilitated by the Microchip MPLABX integrated development environment, the MPLAB Harmony v3 software suite and the MPLAB Code Configurator.

 

The PIC32CM LE00 Curiosity Pro kit includes an on-board embedded debugger, eliminating the need for external tools to program or debug code. The kit also features a current-measurement module with data visualizer support for real-time power measurement.

Features

  • On-board MCUs:
    • PIC32CM5164LE00100
    • PIC32CM5164LS00100
    • PIC32CM5164LS60100
  • Extension headers
  • Arduino Uno header connectors
  • mikroBUS socket
  • USB host or device interface
  • Touch-sensing button
  • Potentiometer

Applications

  • Consumer devices
  • Battery-powered systems
  • Industrial equipment
Microchip EV80P12A

Evaluation Kit

Part Number: EV80P12A

The Microchip PIC32CM LE00 Curiosity Pro kit includes an Arduino Uno connector, a microBUS socket and extension headers to provide for the addition of peripheral boards in support of application development. The board also provides one touch-sensing button and a potentiometer.

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Resources

Related Articles

Renesas — RA6M5 Series Microcontrollers
03 August 2023
Newly-introduced Renesas RA6M5 microcontrollers (MCUs) in the RA6 series featuring a wide range of security...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More
STMicroelectronics — STSAFE-A110 Secure Element
01 August 2024
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More