Monolithic Power Systems — MPQ4312 Family Step-Down Converters
Monolithic Power Systems

Monolithic Power Systems MPQ4312 Family Step-Down Converters

Automotive step-down converters offer high efficiency and low stand-by current

The Monolithic Power Systems MPQ4312 is a family of automotive-grade synchronous switching power regulators which operate over a wide 3.3 V to 45 V input-voltage range. The devices draw a very low shut-down current to minimize the drain on car battery-powered applications.

 

The 45 V MPQ4312 converters, which include internal high- and low-side power MOSFETs, perform highly efficient power conversion, and implement current-mode control for fast loop response. The high conversion efficiency is maintained across a wide load range by scaling down the switching frequency under light-load conditions to reduce switching and gate-driver losses. An open-drain power good signal indicates whether the output is within 95% to 105% of its nominal voltage.

 

Frequency foldback prevents inductor current runaway during start-up. Thermal shutdown provides reliable, fault-tolerant operation.

 

A high duty cycle and low-dropout mode are provided for automotive cold-crank conditions.

 

The MPQ4312 family consists of six parts, all supplied in a 20-lead, 4 mm x 4 mm QFN package:

  • MPQ4312: maximum 2 A continuous output current
  • MPQ4313: 3 A
  • MPQ4314: 4 A
  • MPQ4315: 5 A
  • MPQ4316: 6 A
  • MPQ4317: 7 A

Features

  • AEC-Q100 qualified
  • Configurable switching-frequency range: 350 kHz to 1,000 kHz
  • EMI reduction features:
    • Frequency spread spectrum
    • Symmetric input voltage
  • External soft start
  • 100 ns minimum on time
  • Over-current protection

Applications

  • Automotive systems:
    • Infotainment
    • Instrument cluster
    • Advanced driver assistance systems
  • Industrial power systems

Share This

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region

Related Articles

Renesas — RA6M5 Series Microcontrollers
03 August 2023
Newly-introduced Renesas RA6M5 microcontrollers (MCUs) in the RA6 series featuring a wide range of security...
Read More
STMicroelectronics — STM32MP1 Series Dual-Core Microprocessors
03 August 2023
The STMicroelectronics STM32MP1 series of dual-core microprocessors extends the manufacturer's broad...
Read More
STMicroelectronics — STSAFE-A110 Secure Element
01 August 2024
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More