Powerful MPU enhances robotics operation with new vision AI and real-time control

New RZ/V2H family of microprocessors features AI accelerator which offers power efficiency of 10 TOPS/W and peak AI performance of 80 TOPS with no need for a cooling fan.

Renesas has introduced the RZ/V2H series of microprocessors, which provide the vision AI and real-time control capabilities required in the latest high-performance robotics and edge AI applications. 

 

The microprocessor comes with a new generation of the Renesas proprietary AI accelerator, dynamically reconfigurable processor DRP-AI3: this highly efficient AI engine produces 10 TOPS/W, a 10-fold improvement in power consumption over previous models. Additionally, pruning technology employed in the DRP-AI3 accelerator substantially improves AI computing efficiency, boosting AI inference performance up to 80 TOPS. Since the RZ/V2H consumes less power than earlier AI processors, it eliminates the need for cooling fans and other heat-dissipating components. This means that engineers can design systems that are smaller, less expensive, and more reliable. 

 

The enhanced performance of the RZ/V2H also enables the processing of vision AI applications locally in an embedded device without relying on the AI inference capabilities of a cloud computing service.  

 

The RZ/V2H incorporates four Arm® Cortex®-A55 CPU cores with a maximum operating frequency of 1.8 GHz for Linux® application processing, two Cortex-R8 cores running at 800 MHz for high-performance real-time processing, and one Cortex-M33 CPU as a sub-core. Integrating these cores into a single chip, the RZ/V2H can manage both vision AI and real-time control tasks, making it ideal for demanding robotics applications.  

 

Renesas has applied its proprietary DRP technology to the development of the OpenCV Accelerator which speeds up the processing of OpenCV, an open-source industry-standard library for computer vision processing. Processing via the OpenCV Accelerator is up to 16 times faster than CPU processing. The combination of the DRP-AI3 and the OpenCV Accelerator enhances both AI computing and image processing algorithms, enabling the power-efficient, real-time execution of simultaneous visual location and mapping operations, used in applications such as robotic vacuum cleaners. 

 

To accelerate development, Renesas has also released AI Applications, a library of pre-trained models for various use cases, and an AI software development kit (SDK) for rapid development of AI applications. By running these software packages on the RZ/V2H evaluation board, engineers can evaluate AI applications early in the design process, and develop proofs-of-concept easily even without extensive knowledge of AI. 

Renesas — RZ_V2H Microprocessors

Features

  • 6 Mbytes of on-chip SRAM 
  • LPDDR4/LPDDR4X DRAM interface 
  • Optional Arm Mali™-C55 image signal processor 
  • 2-channel Gigabit Ethernet controller 
  • 2-channel USB 2.0 interface  
  • 2-channel USB 3.2 Gen2 interface  
  • Single-channel, 4-lane PCIe® Gen3 interface  
  • 4-channel MIPI® CSI-2® camera interface  
  • 6-channel CAN FD interface  

Applications

  • Single-board computers 
  • Vision AI systems 
  • Robotics: 
    • Automated ground vehicles 
    • Autonomous mobile robots 
  • Machine vision 
  • Smart retail equipment
Renesas — RZ_V2H Microprocessors

Evaluation Board

Part Number: [RTK0EF0168C04000BJ]

The RZ/V2H-EVK AI MPU evaluation kit for the RZ/V2H series of vision AI microprocessors from Renesas includes a CPU board and an expansion board. The kit supports standard RZ/V2H software packages and enables easy implementation of software development tasks such as low-power AI inference and video streaming.  

 

Additionally, this evaluation kit supports optional functions such as an image signal processor, 3D graphics engine, and trusted secure IP. 

 

Key features: 

  • RZ/V2H secure CPU evaluation board: 
    • PMIC: RAA215300 
    • Clock generator: 5L35023B 
    • Main memory: Two 8 Gbyte LPDDR4X DRAM chips  
    • 64 Mbytes of xSPI Flash memory 
    • External memory: MicroSD x 2 
    • High-speed interfaces: 
      • Gigabit Ethernet x 2 ports 
      • 2-channel USB 3.2 Gen2 
      • 2-channel USB 2.0  
      • PCIe® Gen3  
      • 4-channel MIPI® CSI-2®  
      • MIPI DSI®  
      • 86 GPIO pins 
  • RZ/V2H-EVK expansion board:  
    • HDMI transmit output 
    • Audio AUX connector  
    • Audio MIC connector  
    • Audio HP connector 
    • Four Pmod™ interfaces 

FTM Board Club

Sign up for access to exclusive development boards, an essential tool for many innovative design projects.

*Available to pre-qualified EMEA customers only.

Related Articles

STMicroelectronics — STSAFE-A110 Secure Element
This STSAFE-A110 Secure Element by STMicroelectronics provides a certified solution for asset authentication...
Read More
I-PEX — MHF I LK and MHF 4L LK Micro-RF Connectors
I-PEX has introduced the first micro-RF connectors to include a locking feature to increase retention...
Read More
Vishay — K857PH Silicon PIN Photodiode
The Vishay K857PH is an automotive-grade four-quadrant silicon PIN photodiode in a standard surface-mount...
Read More

Subscribe to our newsletters

Subscribe to Future Electronics

Get access to the latest product information, technical analysis, design notes and more

Choose your region