FTM / Security, CRA & Encryption / TE Connectivity — EMI Shielding Conductive Elastomers
TE Connectivity supplies a range of conductive elastomers with electromagnetic interference (EMI) and radio frequency interference (RFI) shielding in addition to environmental shielding. The elastomers maintain a low-resistance conductive path, blocking radiation at interfaces.
Available in either silicone or fluorosilicone, the silicone variants are degradation-resistant to oxygen and ozone, while fluorosilicone is suitable for harsh environments with stronger resistance to swelling and chemicals.
The elastomers come with several conductive filler options:
In addition to extruded profile elastomers, there are O-rings, and flat sheet gaskets in thicknesses beginning from 0.5mm, with a maximum operating temperature up to 160°C.
Get access to the latest product information, technical analysis, design notes and more.