Panasonic Industry — JX Series SPCAP Polymer Capacitors
Panasonic Industry JX Series SPCAP polymer capacitors deliver low ESR and high ripple current handling for power applications.
FTM / Issue 3 2026 / Page 2
Each digital edition is packed with new product information, application notes, detailed technical analysis and commentary from Future Electronics’ Advanced Engineers, supplier partners and other industry experts.
view categories

Panasonic Industry JX Series SPCAP polymer capacitors deliver low ESR and high ripple current handling for power applications.

Microcontroller accelerates edge AI with 1GHz Cortex-M85 performance The 1GHz Arm® Cortex®-M85-based Renesas RA8P1 microcontroller with built-in AI acceleration and advanced security is intended for

Double-cooled MOSFETs increase power density in high-current designs The SiDR626LDP and SiDR680ADP from Vishay are 60V and 80V N-channel MOSFETs based on fourth-generation TrenchFET technology

Low-power FPGAs reduce thermal design constraints in edge AI The new PolarFire® FPGA Core series from Microchip enables cost-effective, power-efficient edge AI inference, to reduce

STMicroelectronics STM32N6 Microcontroller delivers high‑performance processing with integrated security and connectivity for advanced embedded applications.

6-axis IMU integrates AI for always-on industrial sensing The ISM330IS accelerometer/gyroscope inertial measurement unit (IMU) from STMicroelectronics features an embedded 32-bit sensor processor to execute

The ISM330IS motion sensor from STMicroelectronics combines a three-axis digital accelerometer and a three-axis digital gyroscope and contains a new processing unit.

TVS diode delivers robust transient protection through excellent clamping characteristics Facebook Linkedin-in Youtube The Littelfuse TPSMB TVS diode series provides excellent clamping capability to limit

Infineon OPTIGA TRUST M Express provides secure hardware authentication for IoT devices.