text.skipToContent text.skipToNavigation

Manufacturer Part #

UWE-12/6-Q12P-C

UWE Series 72 W Single Output 12 V Isolated Eighth-Brick DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions UWE-12/6-Q12P-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 72W
Output Voltage: 12V
Input Voltage: 12V
Operating Temp Range: -40°C to +85°C
Efficiency: 91%
Power Dissipation: 72W
Load Regulation (%): 0.5%
Output Current: 6A
Switching Frequency-Max: 300kHz
Ripple & Noise: 120mV
Dimension: L  58.4mm x W  22.9mm x H  8.6mm
Mounting Method: Through Hole
Features & Applications

The UWE-12/6-Q12P-C is a part of UWE Series are With dimensions of only 0.9 by 2.3 by 0.38 inches, the UWE series open frame DC/DC converters deliver up to 75 Watts in an industry-standard “eighth-brick” through-hole package.

This format can plug directly into quarter-brick pinouts. Several standard fi xed-output voltages from 3.3 Vdc to 24 Vdc assure compatibility in embedded equipment, CPU cards and instrument subsystems. The extended 4-to-1 input power range (9-36V) is ideal for battery-powered, telecom or portable applications. Very high effi ciency means no fans or temperature deratings in many applications

Features:

  • Industry-standard through-hole eighth-brick package with 0.9" x 2.3" x 0.38" outline dimensions
  • Choice of two wide input ranges, 9-36 Vdc or 18-75 Vdc
  • Fixed output from 3.3 to 24 Volts DC up to 75 Watts
  • Synchronous rectifi cation yields very high effi ciency and low power dissipation
  • Operating temperature range from -40 to +85°C with derating
  • Up to 2250 Volt DC isolation (Q48 models)
  • Outstanding thermal performance and derating
  • Extensive self-protection, overtemperature and overload features with no output reverse conduction
  • On/Off control, trim and remote sense functions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
126
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,654.50
USD
Quantity
Unit Price
1
$63.78
2
$63.07
4
$62.36
5
$62.13
15+
$60.75
Product Variant Information section