text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1A1B-L2-24V

DE Series 8 A DPST 24 VDC Compact High-Insulation Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry DE1A1B-L2-24V - Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A and B)
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$169.20
USD
Quantity
Unit Price
20
$8.46
40
$8.40
60
$8.37
80
$8.35
100+
$8.28