text.skipToContent text.skipToNavigation

Manufacturer Part #

5P49V6968A000NDGI

3.465 V 350 MHz VersaClock 6E Programmable Clock Generator - VFQFPN-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 5P49V6968A000NDGI - Technical Attributes
Attributes Table
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  VFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$2,136.40
USD
Quantity
Unit Price
490+
$4.36
Product Variant Information section