text.skipToContent text.skipToNavigation

Manufacturer Part #

BXEB-L1120Z-50E4000-C-C3

EB Series Gen 3 4ft 5000K 80CRI 5400lm 200lm/W

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXEB-L1120Z-50E4000-C-C3 - Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 2488lm
Typical Flux: 5350lm
Nominal Current: 700mA
Maximum Current: 1400mA
Typical Forward Voltage: 38.3V
Test Temperature: 25°C
Application 1: General Lighting
Dimension: 1120 x 24 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,088.00
USD
Quantity
Unit Price
100+
$10.88
Product Variant Information section