Manufacturer Part #
929001543206
Fortimo LED Line 1ft 1100lm 1R LV4 5000K 80CRI 170lm/W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929001543206 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION-IMMEDIATE
02/28/2023 Details and Download
Part Status:
Obsolete
Obsolete
Signify North America 929001543206 - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 280x40mm |
| Board Type: | 1ft Wide Board |
| Color: | Cool White |
| CCT: | 5000K |
| CRI: | 80 |
| Minimum Flux: | 1028lm |
| Typical Flux: | 1111lm |
| Nominal Current: | 204mA |
| Maximum Current: | 300mA |
| Typical Forward Voltage: | 31.2V |
| Test Temperature: | 45°C |
| Application 1: | General Lighting |
| Dimension: | 279.7 x 40 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$6.73
15
$6.65
25
$6.62
50
$6.57
100+
$6.49
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray