text.skipToContent text.skipToNavigation

Manufacturer Part #

929001543206

Fortimo LED Line 1ft 1100lm 1R LV4 5000K 80CRI 170lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2144
Product Specification Section
Signify North America 929001543206 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 280x40mm
Board Type: 1ft Wide Board
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 1028lm
Typical Flux: 1111lm
Nominal Current: 204mA
Maximum Current: 300mA
Typical Forward Voltage: 31.2V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 279.7 x 40 mm
Pricing Section
Global Stock:
1,620
USA:
1,620
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
60
Total
$424.80
USD
Quantity
Web Price
60
$7.08
120
$7.04
180
$7.02
300
$7.00
600+
$6.94