text.skipToContent text.skipToNavigation

Manufacturer Part #

929001787113

Fortimo LED Strip PR Variable Length 44in 4400lm LV5 4000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2145
Product Specification Section
Signify North America 929001787113 - Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 4080lm
Typical Flux: 4400lm
Nominal Current: 616mA
Maximum Current: 1300mA
Typical Forward Voltage: 39.9V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 1118.4 x 20 mm
Pricing Section
Global Stock:
1,480
USA:
1,480
960
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
Total
$1,546.80
USD
Quantity
Web Price
120
$12.89
240
$12.81
360+
$12.74