text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV634IQ4T

VFQFPN 3X3X0.9 1.7 16L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV634IQ4T - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.34V/µs
Input Offset Voltage-Max: 3mV
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,010.00
USD
Quantity
Unit Price
3,000+
$0.67
Product Variant Information section