text.skipToContent text.skipToNavigation

Manufacturer Part #

1012C

Black Lithium and Alkaline Battery Holder Cover

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
Technical Attributes
Attributes Table
Battery Cell Size: AA
Dimension: H  16.99mm x L  27.22mm x W  12.7mm
Mounting Style: Press Fit
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
19,500
Factory Stock:Factory Stock:
315
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.50
USD
Quantity
Web Price
1+
$0.415
Product Variant Information section