text.skipToContent text.skipToNavigation

Manufacturer Part #

1071

Surface Mount Coin Cell Battery Holder for 23 mm Cell

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Keystone 1071 - Technical Attributes
Attributes Table
Dimension: H  7.4mm x L  23.6mm x W  25.4mm
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
298
Factory Lead Time:
12 Weeks
Minimum Order:
2
Multiple Of:
100
Total
$4.56
USD
Quantity
Unit Price
100
$2.28
200
$2.25
300+
$2.23
Product Variant Information section