text.skipToContent text.skipToNavigation

Manufacturer Part #

1081TR

20 mm Cell Size Surface Mount Coin Cell Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1081TR - Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Mounting Style: Solder
Termination Style: PCB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$638.00
USD
Quantity
Unit Price
200+
$3.19
Product Variant Information section