text.skipToContent text.skipToNavigation

Manufacturer Part #

112TR

Stainless Steel Gold Plate Finish Negative Enclosure Contact on T&R

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Keystone 112TR - Technical Attributes
Attributes Table
Mounting Style: Clip and PC Pin
Termination Style: PCB
Mounting Method: PCB Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
260,113
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.00
USD
Quantity
Unit Price
5,000+
$0.17
Product Variant Information section