text.skipToContent text.skipToNavigation

Manufacturer Part #

4C20UL

UL Series 4 Pole 277 VAC 20 A C-Trip Curve Miniature Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 4C20UL - Technical Attributes
Attributes Table
Actuator Type: Lever
No of Poles: 4
Rated Current: 20A
Rated Voltage (VAC): 480VAC
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$247.38
USD
Quantity
Unit Price
1
$247.38
2
$241.42
3+
$235.60
Product Variant Information section