text.skipToContent text.skipToNavigation

Manufacturer Part #

SM36T1G

SM36T1G Series 60 V 45 pF Uni-Directional Surface Mount TVS Diode SOT-23

Product Specification Section
onsemi SM36T1G - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 60V
Breakdown Voltage-Max: 46.95V
Capacitance: 45pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,573,000
USA:
3,573,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$339.00
USD
Quantity
Unit Price
3,000
$0.113
6,000
$0.112
9,000
$0.111
15,000
$0.11
30,000+
$0.108