text.skipToContent text.skipToNavigation

Manufacturer Part #

SM36T1G

SM36T1G Series 60 V 45 pF Uni-Directional Surface Mount TVS Diode SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2535
Product Specification Section
onsemi SM36T1G - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 60V
Breakdown Voltage-Max: 46.95V
Capacitance: 45pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
3,000
$0.0723
9,000
$0.0704
12,000
$0.07
30,000
$0.0685
45,000+
$0.067