text.skipToContent text.skipToNavigation

Manufacturer Part #

SR70-02CTG

SR70 Series 12 Vcl 3 pF Surface Mount TVS Diode Array - SOT-143-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Littelfuse SR70-02CTG - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 12V
Standoff Voltage: 70V
Capacitance: 3pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±30kV
Leakage Current: 5µA
Peak Output Current: 30A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
33,000
USA:
33,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Unit Price
3,000
$0.285
9,000
$0.28
15,000+
$0.275
Product Variant Information section