text.skipToContent text.skipToNavigation

Manufacturer Part #

SR70-02CTG

SR70 Series 12 Vcl 3 pF Surface Mount TVS Diode Array - SOT-143-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2534
Product Specification Section
Littelfuse SR70-02CTG - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 12V
Standoff Voltage: 70V
Capacitance: 3pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±30kV
Leakage Current: 5µA
Peak Output Current: 30A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,200.00
USD
Quantity
Unit Price
3,000
$0.40
6,000
$0.395
9,000+
$0.39