text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.8273

OGN-SMD Series 5 x 20 mm Thermoplastic Open Design Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0031.8273 - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Contact Material: Copper Alloy
Contact Plating: Gold
Rated Voltage: 500V
Current Rating: 10A
Termination Style: Solder
No of Poles: 1
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$1,384.00
USD
Quantity
Unit Price
400
$3.46
500
$3.45
1,000+
$3.40
Product Variant Information section