text.skipToContent text.skipToNavigation

Manufacturer Part #

0853.0571

OGN 25 x 9.6 x 12.5 mm Surface Mount Reflow Fuseholder Cover

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
SCHURTER 0853.0571 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 5mm
Rated Voltage: 600V
Current Rating: 10A
Operating Temp Range: -40°C to +85°C
Height - Max: 12.5mm
Dimension: L  25mm x W  9.6mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
1,900
USA:
1,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.50
USD
Quantity
Unit Price
100
$0.845
300
$0.825
1,000
$0.805
2,000
$0.795
4,000+
$0.775
Product Variant Information section