text.skipToContent text.skipToNavigation

Manufacturer Part #

0853.0917

OGD Series 5 x 20 / 6.3 x 32 mm Surface Mount Fuseholder Cover

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
SCHURTER 0853.0917 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Rated Voltage: 250V
Current Rating: 10A
Termination Style: Vertical / SMT
Operating Temp Range: -40°C to +85°C
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$885.00
USD
Quantity
Unit Price
100
$0.92
300
$0.895
500
$0.885
2,000
$0.86
3,000+
$0.845
Product Variant Information section