text.skipToContent text.skipToNavigation

Manufacturer Part #

L60030M1SQ

600 V 30 A Back Panel Mount Fuse Block for Midget Fuses

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2622
Product Specification Section
Littelfuse L60030M1SQ - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 30A
Termination Style: Screw
No of Poles: 1
Height - Max: 31.75mm
Dimension: L  76.2mm x W  19.63mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
486
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,896.56
USD
Quantity
Unit Price
486+
$5.96