text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE22A

1.5KE Series 20.9 V 49.7 A 1500 W Transient Voltage Suppression Diode - DO-201

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Littelfuse 1.5KE22A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20.9V
Clamping Voltage-Max: 30.6V
Directional: Uni-Directional
Power Dissipation: 1.5kW
Breakdown Voltage-Max: 23.1V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$240.00
USD
Quantity
Unit Price
1,200
$0.20
3,600
$0.196
4,800
$0.195
12,000
$0.192
18,000+
$0.189
Product Variant Information section