text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA75A-LF

15KPA75A Series 75 Vwm 83.3 Vbr 122 Vc 15 kW Uni-Directional Power TVS

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices 15KPA75A-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 83.3V
Clamping Voltage-Max: 122V
Directional: Uni-Directional
Power Dissipation: 15kW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$938.00
USD
Quantity
Unit Price
100
$9.38
200
$9.33
300
$9.30
400
$9.29
500+
$9.23
Product Variant Information section