text.skipToContent text.skipToNavigation

Manufacturer Part #

MMAD1106-LF

VF @ 100mA If IR @ 40V so-14

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
ProTek Devices MMAD1106-LF - Technical Attributes
Attributes Table
Directional: Uni-Directional
Power Dissipation: 0.5W
Peak Output Current: 12A
Reverse Leakage Current: 0.1µA
Standoff Voltage: 50V
Forward Voltage: 1.2V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 5pF
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7
Multiple Of:
1
Total
$11.20
USD
Quantity
Unit Price
15
$1.60
40
$1.58
125
$1.56
400
$1.54
1,250+
$1.50
Product Variant Information section