text.skipToContent text.skipToNavigation

Manufacturer Part #

PLC03-6-LF

PLC03-6 Series 2 Channel 20 Vcl 6.8 Vbr 8 pF Steering Diode TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
ProTek Devices PLC03-6-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.8V
Clamping Voltage-Max: 20V
Directional: Uni-Directional
Power Dissipation: 2000W
Peak Output Current: 100A
Reverse Leakage Current: 25µA
Peak Power: 2000W
Test Current: 1mA
Standoff Voltage: 6V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 16pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
552
USA:
552
784
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$22.95
USD
Quantity
Unit Price
15
$1.53
40
$1.51
150
$1.49
400
$1.47
1,500+
$1.43
Product Variant Information section