text.skipToContent text.skipToNavigation

Manufacturer Part #

PSLC15C-LF-T7

PSLC15 Series 1 Ch 31.8 Vcl 16.6 Vbr 3 pF BIdirectional TVS Array - SOT-143

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices PSLC15C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.6V
Clamping Voltage-Max: 30V
Directional: Bi-Directional
Power Dissipation: 350W
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$825.00
USD
Quantity
Unit Price
3,000
$0.275
6,000
$0.27
12,000+
$0.265
Product Variant Information section