text.skipToContent text.skipToNavigation

Manufacturer Part #

SM16LC15C-LF-T7

SM16LC15C Series 8 Ch 39 Vcl 16.7 Vbr 15 pF Bidirectional TVS Array - SOIC-16

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices SM16LC15C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 25.5V/39V
Directional: Bi-Directional
Power Dissipation: 500W
Peak Output Current: 15A
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 15V
Reverse Current-Max: 2µA
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 15pF
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,870.00
USD
Quantity
Unit Price
1,000+
$1.87
Product Variant Information section