text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ250CA

SMAJ Series 250 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2512
Product Specification Section
Littelfuse SMAJ250CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 279V
Clamping Voltage-Max: 405V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 309V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Unit Price
5,000
$0.14
10,000
$0.139
15,000
$0.138
20,000
$0.137
25,000+
$0.135